Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34323Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y9344
Product RangeSOLISTRAND
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.160 |
| 25+ | $3.860 |
| 50+ | $3.660 |
| 100+ | $3.420 |
| 250+ | $3.170 |
| 500+ | $3.030 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34323Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y9344
Product RangeSOLISTRAND
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA26.7mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
26.7mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND
Wire Size AWG Max
4AWG
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
