Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344273-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52R4161
Product RangeEconoseal
Your Part Number
1,564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.500 |
| 25+ | $2.180 |
| 50+ | $2.120 |
| 100+ | $2.060 |
| 250+ | $1.970 |
| 500+ | $1.890 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344273-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52R4161
Product RangeEconoseal
Technical Datasheet
Product RangeEconoseal
No. of Positions3Positions
Pitch Spacing4.8mm
For Use WithEconoseal Series Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
Econoseal
No. of Positions
3Positions
For Use With
Econoseal Series Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (4)
Alternatives for 344273-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
