Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350180.Copy
Newark Part No.28AC8974
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $5.660 |
| 200+ | $5.500 |
| 500+ | $5.190 |
Price for:Each
Minimum: 100
Multiple: 100
$566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350180.Copy
Newark Part No.28AC8974
Technical Datasheet
For Use WithPrinted Circuit Board
Current Rating-
Mounting Hole Dia1.372mm
Operating Voltage-
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 350180-0 is a Test Probe Receptacle with gold-plated beryllium copper contacts. It comes with leg made of brass 6, black nylon GF housing and funnel entry. Test probe receptacles are designed to provide test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability. Two legs of a tri-leg mount are not part of the live testing circuit. The three-leg mount gives maximum stability. The present line of test probe receptacles fits a range of board thicknesses from 1/32 to 1/8 depending on the length of the receptacle legs.
- Leg mounts are "V" shaped to promote solder wicking and consistent fillets
- Receptacle is recessed in housing to prevent shorting or flashover
- Housing color is molded, not dyed
Applications
Test & Measurement
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.372mm
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2018)
Current Rating
-
Operating Voltage
-
Product Range
-
Alternatives for 350180.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
