Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350547-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90F5655
Product RangeUniversal MATE-N-LOK Series
Your Part Number
8,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.996 |
| 25+ | $0.935 |
| 50+ | $0.916 |
| 100+ | $0.896 |
| 500+ | $0.781 |
| 1000+ | $0.738 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350547-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90F5655
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350547-2 is a pin Crimp Contact made of brass with gold plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for splash-proof seal, Universal Mate-N-LOK plug and cap housing.
- Locking lance contact retention
- 600VAC Operating voltage
- 19A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350547-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
