Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350550-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33B8242
Product RangeUniversal MATE-N-LOK Series
Your Part Number
183,547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.105 |
| 2000+ | $0.100 |
| 5000+ | $0.093 |
| 10000+ | $0.092 |
Price for:Each
Minimum: 1000
Multiple: 1000
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350550-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33B8242
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350550-1 is a Socket Contact for use with Splash proof seal and universal Mate-N-LOK plug and cap housing only. It is made of brass with pre-tin plated finish. It is rated at 17A for 20-14 AWG wire.
- Wire-to-wire Connector System
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 350550-1
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
