Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350690-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F3762
Product RangeUniversal MATE-N-LOK Series
Your Part Number
8,272 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 10+ | $0.327 |
| 25+ | $0.304 |
| 100+ | $0.269 |
| 500+ | $0.253 |
| 1000+ | $0.237 |
| 2500+ | $0.228 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350690-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F3762
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350690-3 is a Power Contact made of phosphor bronze with pre-tin plated finish. The Universal MATE-N-LOK series wire-to-wire connector crimp pin contact accepts 24 to 18AWG stranded discrete wire. It is suitable for use with the Splash Proof Seal and Universal Mate-N-LOK plug and cap housing.
- Locking lance contact retention in housing
- 19A Rated current
- 600VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350690-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
