Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350766-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F4825
Product RangeUniversal MATE-N-LOK Series
Your Part Number
3,918 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 10+ | $0.537 |
| 25+ | $0.485 |
| 50+ | $0.474 |
| 100+ | $0.462 |
| 500+ | $0.414 |
| 1000+ | $0.388 |
| 5000+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350766-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F4825
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.
- UL94V-0, UL94V-2 flammability rating
- In-line and matrix housing styles
- Available in variety of colours
- Hosing material is nylon
- Operating voltage of 600VAC/DC
- Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
- UL, CSA and VDE approved
- Available in single row and dual row, triple rows
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
3Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350766-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
