Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350922-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel90F3630
Cut Tape90F3630
Product RangeUniversal MATE-N-LOK Series
Your Part Number
1,623 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350922-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel90F3630
Cut Tape90F3630
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (04-Feb-2026)
Alternatives for 350922-6
1 Product Found
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
