Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 35115Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 26Y5273 |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
5,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 10+ | $0.382 |
| 25+ | $0.362 |
| 50+ | $0.336 |
| 100+ | $0.320 |
| 500+ | $0.299 |
| 1000+ | $0.275 |
| 5000+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 35115Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 26Y5273 |
| Technical Datasheet | |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Insulator Colour | Natural |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 35115 is a serrated insulated Closed End Splice made of clear tin-plated copper with nylon insulation sleeve. It accepts 22 to 14AWG wire.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Natural |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 35115
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
