Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No352171-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33B8267
Product RangeZ-PACK Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.180 |
| 5+ | $18.900 |
| 10+ | $17.600 |
| 25+ | $17.400 |
| 50+ | $17.190 |
| 100+ | $16.660 |
| 250+ | $16.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No352171-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33B8267
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts95Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (16-Jan-2020)
Alternatives for 352171-1
4 Products Found
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
Lead (16-Jan-2020)
No. of Contacts
95Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
