Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36951Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66H7084
Product RangeSOLISTRAND Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.260 |
| 25+ | $3.960 |
| 50+ | $3.770 |
| 100+ | $3.540 |
| 250+ | $3.300 |
| 500+ | $3.160 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36951Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66H7084
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min-
Wire Size AWG Max0000AWG
Conductor Area CSA125mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 36951
2 Products Found
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
0000AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
125mm²
Insulation
Non Insulated
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
