Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No413933-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97F8570
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.920 |
| 5+ | $26.760 |
| 10+ | $25.590 |
| 25+ | $24.680 |
| 50+ | $24.040 |
| 100+ | $23.390 |
| 250+ | $22.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No413933-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97F8570
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingThrough Hole Mount
Product Range-
SVHCTo Be Advised
Product Overview
- TNC jack connector
- Cable-to-board connector system, right angle PCB mount orientation
- 1 number of position, 50 ohm impedance
- Zinc body material, nickel body plating material
- Gold RF connector center contact plating material
- 50µin RF connector center contact plating thickness
- 11GHz operating frequency, polymethylpentene dielectric material
- Operating temperature range from -55 to 85°C
- Operating frequency is 11GHz
- Dielectric material is polymethylpentene
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
