Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41829-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.24WX694
Product RangeFASTON 250
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.090 |
| 5+ | $38.570 |
| 10+ | $36.900 |
| 25+ | $35.390 |
| 50+ | $33.570 |
| 100+ | $31.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41829-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.24WX694
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA3mm²
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 41829-1 is a straight Faston Receptacle Terminal with tin-plated brass contact. The 250-series female quick disconnect terminal accepts 14 to 12AWG wire size.
- F-Crimp type
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
3mm²
Terminal Material
Brass
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
