Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42281-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33B9009
Product RangeFASTON 250 Series
Your Part Number
24,395 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.321 |
| 50+ | $0.284 |
| 100+ | $0.254 |
| 500+ | $0.225 |
| 1000+ | $0.206 |
| 5000+ | $0.189 |
| 10000+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42281-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33B9009
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
42281-1 is a FASTIN-FASTON 250 quick disconnect terminal made of brass. This straight FASTIN-FASTON uninsulated quick connect terminal features F-crimp termination and accepts 18 to 14AWG wire.
- Receptacle quick disconnect terminal type
- 0.25inch mating tab width
- 0.032inch mating tab thickness
- 0.75inch product length
- 0.016inch terminal material thickness
- Operating temperature range from -40 to 110°C
- Compatible with agency/standards are CSA, UL
- For use with multiple circuit connectors
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Alternatives for 42281-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
