Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487223-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F9977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $1.860 |
Price for:Each
Minimum: 15000
Multiple: 15000
$27,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487223-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F9977
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts10Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
2 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
1.4mm
Alternatives for 487223-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
