Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No49935Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50F548
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,068.150 |
| 2+ | $1,026.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,068.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No49935Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50F548
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
49935 is a hand crimp tool, used to crimp SOLISTRAND and STRATO-THERM terminals and splices onto stranded wire sizes 22 through 16AWG. Each tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (indenter and anvil) containing one, two or three crimping chambers.
- Double action hand tool
- Not releasable and not adjustable ratchet
- Closed barrel with crimp
Warnings
Crimping dies bottom before the ratchet releases. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do Not re-adjust the ratchet.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
AMP SOLISTRAND, STRATO-THERM 22-16AWG Terminals & Splices
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 49935
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
