Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1634503-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78M7222
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.020 |
| 25+ | $1.920 |
| 50+ | $1.730 |
| 100+ | $1.550 |
| 500+ | $1.350 |
| 1000+ | $1.220 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1634503-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78M7222
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 5-1634503-1 is a vertical PCB-mount straight BNC Jack with gold-plated phosphor bronze contacts, polymethylpentene dielectric and nickel-plated zinc body. The standard RF connector with bayonet locking coupling mechanism and solder termination.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Jan-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
