Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14N5324
Product RangeTrio-Mate Series
Also Known AsTRIOMATE ASSY V 7P L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4320+ | $0.799 |
Price for:Each
Minimum: 4320
Multiple: 4320
$3,451.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14N5324
Product RangeTrio-Mate Series
Also Known AsTRIOMATE ASSY V 7P L
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts7Contacts
Product RangeTrio-Mate Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.381mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Trio-Mate Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.381mm
Alternatives for 5-520315-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
