Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52K3762
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
3,067 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 50+ | $4.180 |
| 100+ | $4.040 |
| 250+ | $3.840 |
| 500+ | $3.730 |
| 1250+ | $3.700 |
Price for:Each
Minimum: 50
Multiple: 50
$209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52K3762
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-747904-2 from TE Connectivity is an AMPLIMITE D sub plug connector with 9 positions. It has grounding indents and mating connector lock.
- Steel shell with tin plating
- Black colour thermoplastic housing
- Contact mating area plating material is gold flash
- Contact base material is phosphor bronze
- Solder tail contact plating material is tin-copper over nickel
- Solder cup contact configuration
- Straight mounting angle
- UL94 V-0 flammability rating
- Solder termination to wire/cable
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747904-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
