Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K6771
Product RangeAMP-LATCH Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.140 |
| 25+ | $2.480 |
| 50+ | $2.400 |
| 100+ | $2.340 |
| 500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K6771
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5103308-6 is a 26-position 2-row low profile Pin Header with gold-plated brass contacts and UL94V-0-rated black glass-filled nylon housing. The AMP-LATCH series connector has daisy chain and center/dual polarizing bar mating alignment. Mates with the ribbon cable connector (receptacle).
- Polarization
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- 1000V RMS at sea level Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
AMP-LATCH Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 5103308-6
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
