Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120527-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K8675
Product RangeFSI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3200+ | $8.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3200
Multiple: 3200
$26,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120527-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K8675
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5120527-1 is a 64-position 2-row Stacking Board Plug with gold-plated phosphor bronze contacts and black thermoplastic housing. This vertical surface-mount plug is suitable for use with receptacle assembly.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
FSI Series
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 5120527-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
