Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146893-1
Newark Part No.42K7028
Product RangeFSI Series
Technical Datasheet
193 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.770 |
10+ | $5.330 |
25+ | $5.160 |
50+ | $4.990 |
100+ | $4.780 |
250+ | $4.470 |
500+ | $4.180 |
1000+ | $3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146893-1
Newark Part No.42K7028
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Row Pitch3.6mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFSI Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5146893-1
1 Product Found
Product Overview
- Vertical, board-to-board, PCB mount, stackable receptacle (socket)
- 64 number of positions with 0.039inch centerline (pitch)
- 250VAC operating voltage
- 2Mohm insulation resistance
- Features differential signaling
- Phosphor bronze contact base material
- Tin PCB contact termination area plating material
- Single beam contact shape & form
- Matte PCB contact termination area plating material finish
- 1A contact current rating max
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
FSI Series
Pitch Spacing
1mm
No. of Contacts
64Contacts
Row Pitch
3.6mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability