Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177984-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K4206
Product RangeFH
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $7.100 |
| 25+ | $6.760 |
| 50+ | $6.150 |
| 100+ | $5.640 |
| 500+ | $5.150 |
| 1000+ | $4.680 |
| 2500+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177984-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K4206
Product RangeFH
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFH
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5177984-3 is a 80-position 2-row vertical Board-to-Board Connector with gold-plated copper alloy contacts and LCP housing. The free height series plug supports surface mount termination method to PC Board and polarized mating alignment type. It is suitable for use with receptacle assembly. It is applicable to printed circuit board.
- Stackable
- Without sealant
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
80Contacts
Contact Material
Brass
Product Range
FH
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 5177984-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
