Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51874Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66H7091
Product RangePIDG Series
Your Part Number
19,125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $0.954 |
| 100+ | $0.885 |
| 250+ | $0.839 |
| 500+ | $0.773 |
| 2500+ | $0.716 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51874Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66H7091
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51874 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. The PIDG® series terminal comes with a yellow nylon insulated standard closed barrel. It accepts 26 to 22AWG regular wire.
- SPADE-024 Shape
- 300V Maximum voltage
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
26AWG to 22AWG
Conductor Area CSA
0.4mm²
Stud Size - Imperial
#6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
26AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 51874
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
