Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205718-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79K5114
Product RangeAMPLIMITE Series
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $4.240 |
| 25+ | $4.060 |
| 50+ | $3.870 |
| 100+ | $3.700 |
| 500+ | $3.360 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205718-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79K5114
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5205718-1 is a D-sub unshielded Cable Clamp, made of polypropylene. The Amplimite clamp can be used on either a plug or receptacle and will not interfere with commonly used hardware and hinged construction allows easy assembly to a harness.
- High performance
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
45°, 180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
