Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-3.Copy
Newark Part No.26AC8170
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.580 |
| 25+ | $2.400 |
| 50+ | $2.310 |
| 100+ | $2.250 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-3.Copy
Newark Part No.26AC8170
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Product Overview
The 5205817-3 is a female Screwlock Assembly Kit for use with metal-shell and all-plastic connectors (HDE, HDF and HDP). It is made of cold-rolled steel with zinc-plated clear chromate finish.
- 4-40 UNC Thread
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Alternatives for 5205817-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
