Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-2.Copy |
| Newark Part No. | 29AC0046 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.672 |
| 25+ | $0.604 |
| 50+ | $0.591 |
| 100+ | $0.578 |
| 500+ | $0.522 |
| 1000+ | $0.479 |
| 5000+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-2.Copy |
| Newark Part No. | 29AC0046 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.93mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | #4-40 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 5205818-2 is a yellow chromate Female Screw Lock suitable for use with the HDP or HDF metal-shell or all-plastic plugs and receptacles. It features 4-40 UNC thread size.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | Lead (25-Jun-2025) |
| Screw Length | 7.93mm |
|---|---|
| Thread Size - Imperial | #4-40 |
Alternatives for 5205818-2.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
