Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206473-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47M1098
Your Part Number
512 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.530 |
| 25+ | $2.340 |
| 50+ | $2.310 |
| 100+ | $2.100 |
| 250+ | $2.000 |
| 500+ | $1.930 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206473-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47M1098
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5206473-3 is a Saddle Washer with zinc plated and clear chromate finish. The washer is suitable for use with 5206052-3 mounting screw. It is suitable for use with the D-sub connectors.
Applications
Industrial, Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
-
Thread Size - Imperial
#4-40
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
