Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207661-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99X5680
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $12.170 |
| 25+ | $11.520 |
| 50+ | $11.040 |
| 100+ | $10.600 |
| 250+ | $10.260 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207661-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99X5680
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithAMP AMPLIMITE HDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Receptacle
For Use With
AMP AMPLIMITE HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
