Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207871-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16M3992
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.400 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207871-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16M3992
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length-
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead
Product Overview
5207871-1 is a screw retainer kit.
- M3 thread size
- 5.84mm [ .23" ] length
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
M3
SVHC
Lead
Screw Length
-
Thread Size - Imperial
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
