Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5211510-1Copy
Newark Part No.87K6910
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5211510-1Copy
Newark Part No.87K6910
Technical Datasheet
No. of Contacts7Contacts
Contact TerminationThrough Hole Right Angle
Contact PlatingTin over Nickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
7Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Contact Plating
Tin over Nickel Plated Contacts
Product Range
-
Technical Docs (4)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
