Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227161-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K8696 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.580 |
| 25+ | $5.120 |
| 50+ | $4.840 |
| 100+ | $4.500 |
| 250+ | $4.140 |
| 500+ | $3.950 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227161-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K8696 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5227161-3 is a white through-hole BNC Right Angle Jack for use with printed circuit board (PCB). It has nickel-plated zinc body with gold-plated phosphor bronze centre contact and a polymethylpentene insulator.
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 4GHz |
| Product Range | - |
Alternatives for 5227161-3
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
