Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229913-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67M9267
Product RangeCHAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.270 |
Price for:Each
Minimum: 200
Multiple: 200
$1,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229913-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67M9267
Product RangeCHAMP Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeCHAMP Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
CHAMP Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
