Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52943-1Copy
Newark Part No.
Re-Reel90F3564
Cut Tape90F3564
Product RangePIDG Series
Your Part Number
735 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.735 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 25+ | $0.639 |
| 100+ | $0.616 |
| 250+ | $0.555 |
| 500+ | $0.518 |
| 1000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52943-1Copy
Newark Part No.
Re-Reel90F3564
Cut Tape90F3564
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
6.64mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
