Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5530843-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 42K8725 |
| Product Range | Standard Edge II Series |
| Your Part Number | |
| Technical Datasheet |
411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.380 |
| 25+ | $3.970 |
| 50+ | $3.820 |
| 100+ | $3.670 |
| 250+ | $3.640 |
| 500+ | $3.500 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5530843-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 42K8725 |
| Product Range | Standard Edge II Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| No. of Contacts | 18Contacts |
| Card Thickness | 1.85mm |
| No. of Contacts | 36 Contacts |
| Pitch Spacing | 2.54mm |
| Connector Mounting | Through Hole Mount |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Orientation | Straight |
| No. of Rows | 2Rows |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Product Range | Standard Edge II Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5530843-3 is a 18-position 2-row vertical Board-to-Board Card Edge Connector with gold-plated phosphor bronze contacts and black GF polyester housing. The Standard Edge II receptacle supports through-hole solder termination method to PC board and solder tails PCB mount retention. It is applicable to printed circuit board. 0.64mm square solid posts meet standard wrap type specifications. It accepts double sided PC boards, 1.27 to 1.78mm thick.
- Solder post
- Keyed mating alignment
Applications
Industrial
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| Card Thickness | 1.85mm |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 18Contacts |
|---|---|
| No. of Contacts | 36 Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Product Range | Standard Edge II Series |
Alternatives for 5530843-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
