Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5536507-1.Copy
Newark Part No.30AC5268
Product RangeZ-PACK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 48+ | $4.230 |
| 96+ | $3.980 |
| 240+ | $3.780 |
| 480+ | $3.410 |
| 1200+ | $3.310 |
Price for:Each
Minimum: 48
Multiple: 48
$203.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5536507-1.Copy
Newark Part No.30AC5268
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts24Contacts
Connector TypeBackplane
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5536507-1 is a 24-position 4-row signal module right angle Receptacle Assembly with socket type contacts and through-hole-solder termination. The solder post receptacle has gold-plated phosphor bronze contacts and natural LCP (liquid crystal polymer) housing.
- Polarizing rib mating alignment
- -67 to 257°F Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Z-PACK Series
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
24Contacts
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper
Alternatives for 5536507-1.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
