Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554103-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90F8352
Product RangeCHAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.480 |
Price for:Each
Minimum: 500
Multiple: 500
$8,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554103-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90F8352
Product RangeCHAMP Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeCHAMP Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTriphenyl Phosphate
Technical Specifications
No. of Contacts
24Contacts
Connector Type
Micro D
Product Range
CHAMP Series
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
