Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650868-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K4522
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.220 |
| 25+ | $3.950 |
| 50+ | $3.680 |
| 100+ | $3.450 |
| 500+ | $3.210 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650868-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K4522
Technical Datasheet
Product Range-
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles400
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5650868-5 is a 48-position 3-row type-1/2R right-angle Eurocard Receptacle Assembly with gold-plated brass contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
- Solder post
- Loaded with single contacts
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5650868-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
