Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745647-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 16M3333 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.900 |
| 25+ | $2.640 |
| 50+ | $2.550 |
| 100+ | $2.460 |
| 250+ | $2.250 |
| 500+ | $2.230 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745647-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 16M3333 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 0.22" |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5745647-1 is a male screw Retainer Kit made of steel screw with yellow chromate finish, zinc plating and a stainless steel retainer clip. It is suitable for use with the all plastic connectors (HDE). It features 4 to 40 UNC thread size.
Applications
Industrial
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | Lead (04-Feb-2026) |
| Screw Length | 0.22" |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
Alternatives for 5745647-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
