Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747223-3.Copy
Newark Part No.30AC5349
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.850 |
| 25+ | $4.610 |
| 50+ | $4.470 |
| 100+ | $4.410 |
| 500+ | $4.180 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747223-3.Copy
Newark Part No.30AC5349
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial2-56
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5747223-3 is a female Screwlock Assembly Kit for use with Amplimite series HD, HDE, HDF and HDP series D-sub connectors. This screwlock is made from cold-rolled steel with a clear chromate finish.
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
2-56
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5747223-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
