Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747242-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16M3350 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
2,457 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 5+ | $6.900 |
| 10+ | $6.430 |
| 25+ | $6.040 |
| 50+ | $5.780 |
| 100+ | $5.460 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747242-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16M3350 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 15.62mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 2-56 |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 15.62mm |
|---|---|
| Thread Size - Imperial | 2-56 |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 5747242-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
