Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749621-7.Copy
Newark Part No.29AC0480
Product RangeAMPLIMITE 0.50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.440 |
Price for:Each
Minimum: 10
Multiple: 10
$124.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749621-7.Copy
Newark Part No.29AC0480
Product RangeAMPLIMITE 0.50 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50 Series
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5749621-7 is a 68-way SCSI2 Plug with gold-plated phosphor bronze contact. It features IDC/IDT termination, steel-plated tin-nickel alloy over nickel over copper shell and round jacketed cable type. 0.025-inch ribbon cable centreline spacing.
- Black colour
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5749621-7.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
