Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749721-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC2776
Product RangeAMPLIMITE 0.50
Your Part Number
451 In Stock
152 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.810 |
| 5+ | $18.490 |
| 10+ | $17.620 |
| 25+ | $16.610 |
| 50+ | $15.720 |
| 100+ | $14.240 |
| 250+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749721-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC2776
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Technical Docs (4)
Alternatives for 5749721-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
