Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5767006-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH0560
Product RangeQSH
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 5+ | $27.040 |
| 10+ | $25.440 |
| 25+ | $24.030 |
| 50+ | $23.550 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5767006-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH0560
Product RangeQSH
Technical Datasheet
Product RangeQSH
No. of Contacts38Contacts
Pitch Spacing0.64mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QSH
Pitch Spacing
0.64mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
38Contacts
Gender
Plug
No. of Rows
2Rows
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
