Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5767006-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40P9856
Product RangeQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1120+ | $69.740 |
Price for:Each
Minimum: 1120
Multiple: 1120
$78,108.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5767006-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40P9856
Product RangeQSH Series
Technical Datasheet
Product RangeQSH Series
Mezzanine Connector TypeHeader
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts114Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QSH Series
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Mezzanine Connector Type
Header
Pitch Spacing
0.64mm
No. of Contacts
114Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
