Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787170-7.Copy
Newark Part No.30AC5387
Product RangeAMPLIMITE 0.50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $9.850 |
| 10+ | $9.420 |
| 25+ | $9.220 |
| 50+ | $9.090 |
| 100+ | $8.950 |
| 250+ | $8.700 |
| 500+ | $8.570 |
Price for:Each
Minimum: 8
Multiple: 8
$78.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787170-7.Copy
Newark Part No.30AC5387
Product RangeAMPLIMITE 0.50 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50 Series
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787170-7 is a 68-position 2-row SCSI shielded right-angle Receptacle Header with solder tails and tin over nickel plated copper alloy boardlocks. The Amplimite 0.050 series III receptacle header has gold-plated phosphor bronze contacts, black thermoplastic housing and steel plated bright nickel over copper shells.
- Nickel over copper plated zinc bracket
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Alternatives for 5787170-7.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
