Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5788667-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.42K7587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$10,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5788667-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.42K7587
Technical Datasheet
Memory / Card TypeCompactFlash Card Type II
Product Range-
Connector TypeMemory Card
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
CompactFlash Card Type II
Connector Type
Memory Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
Insert & Eject Mechanism
Push-Pull
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
