Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No58495-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44F8409
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $346.670 |
| 5+ | $327.670 |
| 10+ | $318.930 |
Price for:Each
Minimum: 1
Multiple: 1
$346.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No58495-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44F8409
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP 28-16AWG Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 58495-1 is a Pro-Crimper Hand Tool with Type III(+) and Type VI Contacts. It combines the versatility of general purpose service tools with the reliability and ease of use of many premium grade tools. The precision design and manufacturing techniques that go into this tool ensure reliable, repeatable performance.
- Suitable for 24 to 20AWG Cable Size
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
AMP 28-16AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 58495-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
