Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-487508-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AJ1315
Product RangeTRIO-MATE
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.500 |
| 25+ | $2.340 |
| 50+ | $2.240 |
| 100+ | $2.230 |
| 250+ | $2.210 |
| 500+ | $2.180 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-487508-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AJ1315
Product RangeTRIO-MATE
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts14Contacts
Product RangeTRIO-MATE
Contact Termination TypeThrough Hole Right Angle
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper
FFC / FPC Thickness0.38mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
No. of Rows
1 Row
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
14Contacts
Product Range
TRIO-MATE
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.38mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
