Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 606700-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92B1818 |
| Product Range | Te Connectivity / Amp 606 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $81.390 |
| 10+ | $76.390 |
| 25+ | $65.870 |
| 50+ | $58.280 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 606700-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92B1818 |
| Product Range | Te Connectivity / Amp 606 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4.57mm to 25.4mm |
| For Use With | 0.18" / 1" Diameter Cables |
| Product Range | Te Connectivity / Amp 606 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 606700-1 is a Cable Stripper/Slitter consists of a handle and a blade. The handle features a toggle used to rotate the blade, a blade adjustment used to adjust the length of exposed part of the blade and V clamp used to hold the cable during stripping. The end of the V clamp has a knife edge to pry open the cable insulation. A replacement blade is held inside the handle. It is designed to strip insulation from electrical cable having an outside diameter from 4.57 to 25.4mm (0.180 to 1 inch) (for example, battery cable up to size 4/0AWG).
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | 0.18" / 1" Diameter Cables |
| SVHC | No SVHC (23-Jan-2024) |
| Stripping Capacity Metric | 4.57mm to 25.4mm |
|---|---|
| Product Range | Te Connectivity / Amp 606 |
Technical Docs (2)
Alternatives for 606700-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
